Circular Connector Assemblies

Results: 2
Cable Opening
0.122" ~ 0.165" (3.10mm ~ 4.20mm)0.165" ~ 0.205" (4.20mm ~ 5.20mm)
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
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
FGG_B_series
FGG.1B.304.CLAD42Z
CONN PLUG MALE 4P GOLD SLDR CUP
LEMO
238
In Stock
1 : ¥337.18000
Bulk
Bulk
Active
Plug, Male Pins
4
304
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.122" ~ 0.165" (3.10mm ~ 4.20mm)
-55°C ~ 250°C
FGG_B_series
FGG.1B.304.CLAD52Z
CONN PLUG MALE 4P GOLD SLDR CUP
LEMO
163
In Stock
1 : ¥337.18000
Bulk
Bulk
Active
Plug, Male Pins
4
304
-
Free Hanging (In-Line)
-
Solder Cup
Push-Pull
G
Metal
Brass
Chrome
Gold
Silver
IP50 - Dust Protected
UL94 V-0
Backshell
Shielded
10A
-
0.165" ~ 0.205" (4.20mm ~ 5.20mm)
-55°C ~ 250°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.