Circular Connector Assemblies

Results: 2
Termination
CrimpSolder Cup
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
CONN PLUG FMALE 31POS GOLD CRIMP
23280-31SG-350
CONN PLUG FMALE 31POS GOLD CRIMP
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : ¥217.98180
Bulk
Bulk
Active
Plug, Female Sockets
31
-
-
Free Hanging (In-Line)
-
Crimp
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell, Cable Clamp
Unshielded
2.3A
600V
0.510" ~ 0.560" (12.95mm ~ 14.22mm)
-40°C ~ 115°C
CONN PLUG FMALE 31P SOLDER CUP
23282-31SG-350
CONN PLUG FMALE 31P SOLDER CUP
Conxall/Switchcraft
0
In Stock
Check Lead Time
100 : ¥308.98910
Bulk
Bulk
Active
Plug, Female Sockets
31
-
-
Free Hanging (In-Line)
-
Solder Cup
Bayonet Lock
Keyed
Plastic
Polyamide (PA), Nylon
-
Gold
Black
Weathertight
-
Backshell, Cable Clamp
Unshielded
2.3A
600V
0.510" ~ 0.560" (12.95mm ~ 14.22mm)
-40°C ~ 115°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.