Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
402 In Stock | 1 : ¥56.89000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
116 In Stock | 1 : ¥41.21000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
209 In Stock | 1 : ¥50.82000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | -40°C ~ 85°C | |||
71 In Stock | 1 : ¥23.73000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
93 In Stock | 1 : ¥37.60000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.180" ~ 0.200" (4.57mm ~ 5.08mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥32.33840 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥33.33340 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥39.38650 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥39.38650 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥40.96200 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥45.37310 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.090" ~ 0.140" (2.29mm ~ 3.56mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥45.37310 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥51.99020 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | - | Unshielded | 7.5A | 600VAC/DC | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥58.13860 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.150" ~ 0.170" (3.81mm ~ 4.32mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 100 : ¥58.13860 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 HB | Backshell | Unshielded | 7.5A | 600VAC/DC | 0.180" ~ 0.200" (4.57mm ~ 5.08mm) | -40°C ~ 85°C |