Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,915 In Stock | 1 : ¥91.54000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Shielded | 10A | 60V | -40°C ~ 100°C | |||
113 In Stock | 1 : ¥91.95000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Shielded | 10A | 60V | -40°C ~ 100°C | |||
105 In Stock | 1 : ¥94.25000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount, Through Hole | - | Solder | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Shielded | 10A | 60V | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥79.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount, Through Hole | - | Solder | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Shielded | 10A | 60V | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 100 : ¥70.25700 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Shielded | 10A | 60V | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 100 : ¥71.17740 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Gold | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Shielded | 10A | 60V | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 105 : ¥76.40124 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M16-3 | - | Panel Mount, Through Hole | - | Solder | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Shielded | 10A | 60V | -40°C ~ 100°C |