Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,204 In Stock | 1 : ¥168.88000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M16-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Strain Relief | Shielded | 10A | 60V | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥170.11000 Bulk | Bulk | Active | Plug, Male Pins | 3 | M16-3 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Strain Relief | Shielded | 10A | 60V | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 100 : ¥137.78680 Bulk | Bulk | Active | Plug, Male Pins | 3 | M16-3 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | Keyed | Metal | Die Cast | Nickel | Silver | Silver | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | Strain Relief | Shielded | 10A | 60V | -40°C ~ 100°C |