Circular Connector Assemblies

Results: 8
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Termination
CrimpSolder Cup
Features
-Shrink Boot AdapterStrain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Grade
Qualification
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Features
Shielding
Current Rating (Amps)
Voltage Rating
Operating Temperature
CONN PLUG 17POS INLINE W/SKTS
CA3106E20-29SBF80F97
CONN PLUG 17POS INLINE W/SKTS
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
Plug, Female Sockets
17
-
MIL-DTL-5015
20-29
-
Free Hanging (In-Line)
-
Crimp
Reverse Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
IP67 - Dust Tight, Waterproof
-
-
22A
50V
-55°C ~ 125°C
CONN PLUG FMALE 17P SILVER CRIMP
CA3106R20-29SBF80
CONN PLUG FMALE 17P SILVER CRIMP
ITT Cannon, LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Plug, Female Sockets
17
-
MIL-DTL-5015
20-29
-
Free Hanging (In-Line)
-
Crimp
Reverse Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
IP67 - Dust Tight, Waterproof
-
-
22A
50V
-55°C ~ 125°C
CONN PLUG FMALE 17P SILVER CRIMP
CA3108F20-29SBF80
CONN PLUG FMALE 17P SILVER CRIMP
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
Plug, Female Sockets
17
-
MIL-DTL-5015
20-29
-
Free Hanging (In-Line), Right Angle
-
Crimp
Reverse Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
IP67 - Dust Tight, Waterproof
Strain Relief
-
22A
50V
-55°C ~ 125°C
CONN PLUG FMALE 17P SOLDER CUP
CA06PG20-29SB
CONN PLUG FMALE 17P SOLDER CUP
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
Plug, Female Sockets
17
-
MIL-DTL-5015
20-29
-
Free Hanging (In-Line)
-
Solder Cup
Reverse Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
IP67 - Dust Tight, Waterproof
-
-
22A
50V
-55°C ~ 125°C
CONN PLUG FMALE 17P SOLDER CUP
CA3106E20-29SB
CONN PLUG FMALE 17P SOLDER CUP
ITT Cannon, LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Plug, Female Sockets
17
-
MIL-DTL-5015
20-29
-
Free Hanging (In-Line)
-
Solder Cup
Reverse Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
IP67 - Dust Tight, Waterproof
Strain Relief
-
22A
50V
-55°C ~ 125°C
CONN PLUG FMALE 17P SILVER CRIMP
CA3106E20-29SB03
CONN PLUG FMALE 17P SILVER CRIMP
ITT Cannon, LLC
0
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Plug, Female Sockets
17
-
MIL-DTL-5015
20-29
-
Free Hanging (In-Line)
-
Crimp
Reverse Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
IP67 - Dust Tight, Waterproof
Shrink Boot Adapter
-
22A
50V
-55°C ~ 125°C
CONN PLUG FMALE 17P SILVER CRIMP
CA3106E20-29SBF80
CONN PLUG FMALE 17P SILVER CRIMP
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
Plug, Female Sockets
17
-
MIL-DTL-5015
20-29
-
Free Hanging (In-Line)
-
Crimp
Reverse Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
IP67 - Dust Tight, Waterproof
Strain Relief
-
22A
50V
-55°C ~ 125°C
CONN PLUG FMALE 17P SOLDER CUP
CA3108E20-29SB
CONN PLUG FMALE 17P SOLDER CUP
ITT Cannon, LLC
0
Marketplace
Active
Bulk
Active
Plug, Female Sockets
17
-
MIL-DTL-5015
20-29
-
Free Hanging (In-Line), Right Angle
-
Solder Cup
Reverse Bayonet Lock
N (Normal)
Metal
Aluminum Alloy
Olive Drab Cadmium
Silver
Olive Drab
IP67 - Dust Tight, Waterproof
Strain Relief
-
22A
50V
-55°C ~ 125°C
Showing
of 8

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.