Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
122 In Stock | 1 : ¥215.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 16 | - | MIL-DTL-26482 Series I | 20-16 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
11 In Stock | 1 : ¥1,020.89000 Bulk | Bulk | Active | Receptacle, Male Pins | 16 | - | MIL-DTL-26482 Series I | 20-16 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | 13A | - | - | -55°C ~ 125°C |