3M Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥155.41000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | D | Metal | Metal | - | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 250VDC | - | -25°C ~ 85°C | |||
98 In Stock | 1 : ¥155.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Metal | - | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 4A | 250VDC | - | -25°C ~ 85°C | |||
87 In Stock | 1 : ¥171.83000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Metal | - | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 4A | 250VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥134.97000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | D | Metal | Metal | - | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 4A | 250VDC | - | -25°C ~ 85°C |