Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,549 In Stock | 1 : ¥61.89000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
14,505 In Stock | 1 : ¥85.44000 Bag | Bag | Active | Backshell, Cable Clamp | 0.329" (8.36mm) | 0.825" (20.96mm) | 11 | 5/8-24 UNEF | 180° | Thermoplastic | - | - | Black | Clamp Screws | - | |||
408 In Stock | 1 : ¥86.29000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
325 In Stock | 1 : ¥91.98000 Bulk | Bulk | Active | Cable Clamp | 0.625" (15.88mm) | - | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
290 In Stock | 1 : ¥94.19000 Bulk | Bulk | Active | Cable Clamp | 0.562" (14.27mm) | - | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws | - | |||
960 In Stock | 1 : ¥97.76000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Zinc Alloy | - | Black | Clamp Screws | - | |||
75 In Stock | 1 : ¥102.78000 Bulk | Bulk | Active | Cable Clamp | 0.312" (7.92mm) | - | 10SL, 12S | 5/8-24 | 180° | Zinc Die Cast | Chromate | - | Olive | Clamp Screws, Washers | - | |||
71 In Stock | 1 : ¥107.71000 Bulk | Bulk | Active | Cable Clamp | 0.562" (14.27mm) | - | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Zinc Alloy | - | Black | Clamp Screws | - |