Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
162 In Stock | 1 : ¥363.09000 Bulk | Bulk | Active | Backshell, Banding | 0.450" (11.43mm) | 1.156" (29.36mm) | 13, C | - | 180° | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | Self Locking | - | |||
37 In Stock | 1 : ¥510.75000 Bulk | Bulk | Active | Backshell, Banding | 0.320" (8.13mm) | 0.986" (25.04mm) | 11, B | - | 90° | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | Self Locking | - | |||
57 In Stock | 1 : ¥375.84000 Bulk | Bulk | Active | Backshell, Banding | 0.570" (14.48mm) | 1.281" (32.54mm) | 15, D | - | 180° | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | Self Locking | - |