Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥610.39000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.250" ~ 0.375" (6.35mm ~ 9.52mm) | 0.850" (21.59mm) | 11, B | - | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Clamp Screws | Environment Resistant | |||
0 In Stock Check Lead Time | 1 : ¥688.17000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.500" ~ 0.625" (12.70mm ~ 15.88mm) | 1.250" (31.75mm) | 17, E | - | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Clamp Screws | Environment Resistant |