Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
514 In Stock | 1 : ¥133.21000 Bulk | Bulk | Active | Cable Clamp | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | 0.980" (24.90mm) | 11 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
258 In Stock | 1 : ¥136.10000 Bulk | Bulk | Active | Cable Clamp | 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | 1.280" (32.51mm) | 15 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
187 In Stock | 1 : ¥138.31000 Bulk | Bulk | Active | Cable Clamp | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | 1.160" (29.46mm) | 13 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
47 In Stock | 1 : ¥438.66000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.312" ~ 0.500" (7.92mm ~ 12.70mm) | 1.000" (25.40mm) | 13, C | - | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Clamp Screws | - | |||
41 In Stock | 1 : ¥454.65000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.312" ~ 0.500" (7.92mm ~ 12.70mm) | 1.100" (27.94mm) | 15, D | - | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Clamp Screws | - | |||
30 In Stock | 1 : ¥1,019.98000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 1.142" (29.00mm) | 15, D | M22x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
57 In Stock | 1 : ¥375.84000 Bulk | Bulk | Active | Backshell, Banding | 0.570" (14.48mm) | 1.281" (32.54mm) | 15, D | - | 180° | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | Self Locking | - |