Backshells and Cable Clamps

Results: 2
Packaging
BagBox
Cable Opening
0.329" (8.36mm)0.703" (17.86mm)
Diameter - Outside
0.825" (20.96mm)1.131" (28.73mm)
Shell Size - Insert
1113
Thread Size
3/4-20 UNEF5/8-24 UNEF
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Opening
Diameter - Outside
Shell Size - Insert
Thread Size
Cable Exit
Material
Plating
Shielding
Color
Features
Ingress Protection
1-206062
1-206062-6
CONN BACKSH W/CLMP SZ11 5/8-24
TE Connectivity AMP Connectors
25,951
In Stock
1 : ¥64.69000
Bag
Bag
Active
Backshell, Cable Clamp
0.329" (8.36mm)
0.825" (20.96mm)
11
5/8-24 UNEF
180°
Thermoplastic
-
-
Black
Clamp Screws
-
206322
207008-6
CONN BACKSH W/CLMP SZ13 3/4-20
TE Connectivity AMP Connectors
826
In Stock
1 : ¥79.23000
Box
Box
Active
Backshell, Cable Clamp
0.703" (17.86mm)
1.131" (28.73mm)
13
3/4-20 UNEF
180°
Thermoplastic
-
-
Black
Clamp Screws
-
Showing
of 2

Backshells and Cable Clamps


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, backshell and cable clamp components are respectively used to cover the non-mating end of the connector and to provide strain relief for attached cabling.