Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,634 In Stock | 1 : ¥44.89000 Bag | Bag | Active | Backshell, Cable Clamp | 0.118" ~ 0.343" (3.00mm ~ 8.70mm) | 0.827" (21.00mm) | 10 | 9/16-24 UNEF | 180° | Thermoplastic | - | - | Black | Clamp Screws | - | |||
24 In Stock | 1 : ¥529.46000 Bulk | Bulk | Active | Backshell, Banding | 0.450" (11.43mm) | 1.156" (29.36mm) | 13, C | - | 90° | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | Self Locking | - |