Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥138.31000 Bulk | Bulk | Active | Cable Clamp | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | 1.160" (29.46mm) | 13 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
65 In Stock | 1 : ¥173.93000 Bulk | Bulk | Active | Cable Clamp | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | 1.160" (29.46mm) | 13 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - | |||
14 In Stock | 1 : ¥174.19000 Bulk | Bulk | Active | Cable Clamp | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | 1.160" (29.46mm) | 13 | - | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
23 In Stock | 1 : ¥230.47000 Bulk | Bulk | Active | Cable Clamp | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | 1.160" (29.46mm) | 13 | - | 90° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws, Self-Locking | - |