Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : ¥209.97000 Bulk | Bulk | Active | Cable Clamp | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | 1.890" (48.01mm) | 25 | - | 180° | Aluminum Alloy | Electroless Nickel | - | Silver | Clamp Screws, Self-Locking | - | |||
19 In Stock | 1 : ¥159.05000 Bulk | Bulk | Active | Cable Clamp | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | 1.890" (48.01mm) | 25 | - | 180° | Aluminum Alloy | Electroless Nickel | - | Silver | Clamp Screws | - | |||
6 In Stock | 1 : ¥178.86000 Bulk | Bulk | Active | Cable Clamp | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | 1.890" (48.01mm) | 25 | - | 90° | Aluminum Alloy | Electroless Nickel | - | Silver | Clamp Screws, Self-Locking | - | |||
2 In Stock | 1 : ¥97.42000 Bulk | Bulk | Active | Cable Clamp | 0.420" ~ 0.850" (10.67mm ~ 21.59mm) | 1.890" (48.01mm) | 25 | - | 90° | Aluminum Alloy | Electroless Nickel | - | Silver | Clamp Screws | - |