Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥86.23980 Bulk | Bulk | Active | Backshell, Adapter | 0.840" (21.34mm) | 1.150" (29.21mm) | 1 | - | 90° | Thermoplastic | - | - | Black | - | IP67 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 50 : ¥165.88600 Bulk | Bulk | Active | Backshell | 0.670" (17.02mm) | - | 1 | PG13.5 | 180° | Thermoplastic | - | - | Black | Gasket | IP67 - Dust Tight, Waterproof | |||
0 In Stock Check Lead Time | 50 : ¥332.91440 Bulk | Bulk | Active | Backshell | 0.240" ~ 0.470" (6.10mm ~ 11.94mm) | - | 1 | PG13.5 | 90° | Thermoplastic | - | - | Black | Sealing Gland | IP67 - Dust Tight, Waterproof |