Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥118.08000 Bag | Bag | Active | Backshell, Cable Clamp | 0.276" ~ 0.728" (7.00mm ~ 18.50mm) | 1.062" (26.97mm) | 14 | PG13.5 | 180° | Thermoplastic | - | - | Black | Cable Gland, Clamp Screws, Washers | IP65 - Dust Tight, Water Resistant | |||
22 In Stock | 1 : ¥119.02000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.236" ~ 0.354" (6.00mm ~ 9.00mm) | 1.062" (26.97mm) | 14 | PG13.5 | 180° | Thermoplastic | - | - | Black | - | IP65 - Dust Tight, Water Resistant |