Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥112.56000 Bag | Bag | Active | Backshell, Cable Clamp | 0.315" ~ 0.807" (8.00mm ~ 20.50mm) | 1.311" (33.30mm) | 18 | PG16 | 180° | Thermoplastic | - | - | Black | Cable Gland, Clamp Screws, Washers | IP65 - Dust Tight, Water Resistant | |||
14 In Stock | 1 : ¥112.56000 Bulk | Bulk | Active | Backshell, Cable Clamp | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | 1.311" (33.30mm) | 18 | PG16 | 180° | Thermoplastic | - | - | Black | - | IP65 - Dust Tight, Water Resistant |