Circular Connector Housings

Results: 2
Connector Type
Plug HousingReceptacle Housing
Type
For Female SocketsFor Male Pins
Mounting Type
Free Hanging (In-Line)Panel Mount
Mounting Feature
-Flange
Fastening Type
Bayonet LockThreaded
Features
-Backshell, Cable Clamp, Coupling Nut
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Contact Type
Contact Size
Mounting Type
Mounting Feature
Fastening Type
Orientation
Shell Material
Shell Finish
Housing Color
Ingress Protection
Material Flammability Rating
Features
Shielding
C016 10C003 000 1
C016 10C003 000 1
3+PE MALE RECEPTACLE WITH MOUNTE
Amphenol Sine Systems Corp
0
In Stock
Active
Box
Active
Receptacle Housing
For Male Pins
4 (3 + PE)
1
-
Crimp
2.5mm
Panel Mount
Flange
Bayonet Lock
Keyed
Polyamide (PA66), Nylon 6/6
-
Black
IP65 - Dust Tight, Water Resistant
UL94 V-0
-
Unshielded
C016 10D003 002 1
C016 10D003 002 1
3+PE FEMALE CABLE CONNECTOR WITH
Amphenol Sine Systems Corp
0
In Stock
Active
Box
Active
Plug Housing
For Female Sockets
4 (3 + PE)
1
-
Crimp
2.5mm
Free Hanging (In-Line)
-
Threaded
Keyed
Polyamide (PA66), Nylon 6/6
-
Black
IP65 - Dust Tight, Water Resistant
UL94 V-0
Backshell, Cable Clamp, Coupling Nut
Unshielded
Showing
of 2

Circular Connector Housings


Circular connectors are interconnect products characterized by a cross section that is generally circular in shape and have contacts that are typically arranged on a polar coordinate system, rather than on a rectangular grid or coaxially. For products marketed as modular connector systems allowing configuration of a desired connector from a catalog of interoperable components, housing components are the portion of the connector into which contacts or contact insert assemblies are inserted, and to which supporting components such as backshells are attached.