Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,980 In Stock | 1 : ¥54.93000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
6 In Stock | 1 : ¥93.30000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 | 11-9 | - | Crimp | 20 | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded |