Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
828 In Stock | 1 : ¥140.56000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black | - | UL94 V-0 | - | Unshielded | |||
132 In Stock | 1 : ¥97.68000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
757 In Stock | 1 : ¥123.61000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
671 In Stock | 1 : ¥171.89000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
141 In Stock | 1 : ¥58.74000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 10-4 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
158 In Stock | 1 : ¥116.55000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 19 | 16-19 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
142 In Stock | 1 : ¥116.55000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 19 | 16-19 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
105 In Stock | 1 : ¥186.86000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 28 | 20-28 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
80 In Stock | 1 : ¥72.52000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
18 In Stock | 1 : ¥103.88000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 3 | 12-3 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
50 In Stock | 1 : ¥124.29000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 6 | 10-6 | - | Crimp | 20 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
0 Marketplace | 1 : ¥267.96000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 12 | 14-0012 | - | Crimp, Solder and Solder Cup | - | Panel Mount | Flange | Detent Lock | Keyed | Zinc Alloy | Nickel | Silver | - | UL94 V-0 | - | Shielded |