Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,176 In Stock | 1 : ¥66.53000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 3 (Power) | 17-3 | - | Crimp | - | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,581 In Stock | 1 : ¥87.02000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 3 (Power) | 17-3 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
222 In Stock | 1 : ¥86.15000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 7 (Power) | 23-7 | - | Crimp | - | Panel Mount | Flange | Threaded | Keyed | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
204 In Stock | 1 : ¥108.91000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 (Power) | 23-7 | - | Crimp | - | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded |