Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥103.12000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
671 In Stock | 1 : ¥171.89000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 12 | 14-12 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | |||
12 In Stock | 1 : ¥110.09000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 14-4 | - | Crimp | 2.5mm | Panel Mount | Flange | Bayonet Lock | N (Normal) | Zinc Alloy | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | |||
10 In Stock | 1 : ¥68.10000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 12 | 14-12 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Thermoplastic | - | Black | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Unshielded |