Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥156.52000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 | 9-39 | - | Crimp | 16 | Panel Mount | Bulkhead | Bayonet Lock | Keyed | Polyamide (PA), Nylon, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥164.28000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 31 | 24-31 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut, Ring Adapter | Unshielded |