Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,703 In Stock | 1 : ¥74.99000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 16 | 17-16 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥90.25000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 14 | 17-14 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
603 In Stock | 1 : ¥120.42000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 9 | 17-9 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
246 In Stock | 1 : ¥66.88000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 17-14 | - | Crimp | 16 | Panel Mount | Flange | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded |