Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
505 In Stock | 1 : ¥45.26000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
1,903 In Stock | 1 : ¥46.13000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
43,152 In Stock | 1 : ¥46.83000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | - | UL94 V-0 | - | Unshielded | |||
5,892 In Stock | 1 : ¥54.93000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
2,836 In Stock | 1 : ¥58.95000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Threaded | A | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
856 In Stock | 1 : ¥63.92000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | A | Polyamide (PA), Nylon | - | Black | Environment Resistant | UL94 V-0 | - | Unshielded | |||
3,191 In Stock | 1 : ¥70.46000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 11-4 | - | Crimp | 16 | Panel Mount | Flange | Threaded | Keyed | Thermoplastic | - | Black | - | UL94 V-0 | - | Unshielded |