Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥244.24000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 2 | 5 | - | Crimp | 22D | Free Hanging (In-Line) | - | Bayonet Lock | - | Polyamide (PA66), Nylon 6/6 | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | |||
120 In Stock | 1 : ¥269.18000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 2 | 5 | - | Crimp | 22D | Free Hanging (In-Line) | - | Bayonet Lock | - | Polyamide (PA66), Nylon 6/6 | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded |