Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,283 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Silver | - | - | Insulation Support | |||
1,685 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.6mm | 20-26 AWG | 0.14 ~ 0.5mm² | - | Crimp | - | Silver | - | - | Insulation Support | |||
1,393 In Stock | 1 : ¥5.99000 Cut Tape (CT) 200 : ¥4.56055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Silver | - | - | - | |||
1,482 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥3.05142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 1.6mm | 20-26 AWG | 0.14 ~ 0.5mm² | - | Crimp | - | Silver | - | - | - | |||
9,650 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.10253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Silver | - | - | - | |||
656 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Gold | - | - | Insulation Support | |||
2,000 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,000 : ¥3.05142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 1.6mm | 20-26 AWG | 0.14 ~ 0.5mm² | - | Crimp | - | Silver | - | - | - | |||
1,000 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.6mm | 20-26 AWG | 0.14 ~ 0.5mm² | - | Crimp | - | Gold | - | - | Insulation Support | |||
237 In Stock | 1 : ¥31.12000 Bag | Bag | Active | Machined | Pin | 16 | 24-28 AWG | 0.08 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥2.91875 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Silver | - | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.35325 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥4.47763 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Gold | - | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 1.6mm | 16-20 AWG | 0.5 ~ 1.5mm² | - | Crimp | - | Gold | - | - | - |