Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179,800 In Stock | 1 : ¥2.30000 Cut Tape (CT) 10,000 : ¥0.88226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 1.0mm | 24-28 AWG | - | - | Crimp | Phosphor Bronze | Silver | - | Phosphor Bronze | - | |||
235 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Signal, Stamped | Pin | 1.0mm | 24-28 AWG | - | - | Crimp | Phosphor Bronze | Silver | - | Phosphor Bronze | Insulation Support | |||
30 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Signal, Stamped | Socket | 1.0mm | 24-28 AWG | - | - | Crimp | Phosphor Bronze | Silver | - | Phosphor Bronze | Insulation Support | |||
0 In Stock Check Lead Time | 10,000 : ¥0.82422 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal, Stamped | Pin | 1.0mm | 24-28 AWG | - | - | Crimp | Phosphor Bronze | Silver | - | Phosphor Bronze | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal, Stamped | Pin | 1.0mm | 24-28 AWG | - | - | Crimp | Phosphor Bronze | Gold | - | Phosphor Bronze | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Signal, Stamped | Socket | 1.0mm | 24-28 AWG | - | - | Crimp | Phosphor Bronze | Gold | - | Phosphor Bronze | - |