Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39 In Stock | 1 : ¥1,873.40000 Bulk | Bulk | Active | Plug, Male Pins | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
35 In Stock | 1 : ¥1,898.27000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
217 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
1,149 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
78 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
76 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | C | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
285 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 2 | Military | MIL-DTL-38999 Series III | 11-2 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
333 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 2 | Military | MIL-DTL-38999 Series III | 11-2 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
51 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
51 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
66 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
82 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
66 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
71 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 5 | Military | MIL-DTL-38999 Series III | 11-5 | B | Free Hanging (In-Line) | - | Crimp | Threaded | C | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
44 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
101 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 7 | Military | MIL-DTL-38999 Series III | 11-99 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
44 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
38 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 7 | Military | MIL-DTL-38999 Series III | 11-99 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
78 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 7 | Military | MIL-DTL-38999 Series III | 11-99 | B | Free Hanging (In-Line) | - | Crimp | Threaded | B | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
38 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 7 | Military | MIL-DTL-38999 Series III | 11-99 | B | Free Hanging (In-Line) | - | Crimp | Threaded | C | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Self Locking | Shielded | - | - | - | -65°C ~ 200°C | |||
9 In Stock | 1 : ¥1,870.44000 Bulk | Bulk | Active | Plug, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
7 In Stock | 1 : ¥2,265.41000 Bulk | Bulk | Active | Plug, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
8 In Stock | 1 : ¥1,898.27000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series III | 11-98 | B | Free Hanging (In-Line) | - | Crimp | Threaded | A | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,973.14000 Bulk | Bulk | Active | Plug, Female Sockets | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥2,354.49000 Bulk | Bulk | Active | Plug, Male Pins | 13 | Military | MIL-DTL-38999 Series III | 11-35 | B | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Shielded | - | - | - | -65°C ~ 200°C |