Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213 Marketplace | Unavailable | Bulk | Active | Receptacle, Female Sockets | 37 | Military | MIL-DTL-38999 Series III | 25-37 | J | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
75 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 43 | Military | MIL-DTL-38999 Series III | 25-43 | J | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
75 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 43 | Military | MIL-DTL-38999 Series III | 25-43 | J | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
84 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 29 | Military | MIL-DTL-38999 Series III | 25-29 | J | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
84 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 29 | Military | MIL-DTL-38999 Series III | 25-29 | J | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
36 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 56 | Military | MIL-DTL-38999 Series III | 25-4 | J | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
146 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 25-37 | J | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
36 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 56 | Military | MIL-DTL-38999 Series III | 25-4 | J | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
76 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 56 | Military | MIL-DTL-38999 Series III | 25-4 | J | Panel Mount | Flange | Crimp | Threaded | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
36 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 29 | Military | MIL-DTL-38999 Series III | 25-29 | J | Panel Mount | Flange | Crimp | Threaded | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
74 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 25-37 | J | Panel Mount | Flange | Crimp | Threaded | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
66 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 25-37 | J | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
180 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 46 (44 + 2 Coax) | Military | MIL-DTL-38999 Series III | 25-46 | J | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
66 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 25-37 | J | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
180 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 46 (44 + 2 Twinax) | Military | MIL-DTL-38999 Series III | 25-90 | J | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
180 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 46 (44 + 2 Twinax) | Military | MIL-DTL-38999 Series III | 25-90 | J | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
76 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 46 (44 + 2 Twinax) | Military | MIL-DTL-38999 Series III | 25-90 | J | Panel Mount | Flange | Crimp | Threaded | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
74 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 46 (44 + 2 Coax) | Military | MIL-DTL-38999 Series III | 25-46 | J | Panel Mount | Flange | Crimp | Threaded | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
35 Marketplace | Unavailable | Bulk | Active | Receptacle, Female Sockets | 11 (2 + 9 Power) | Military | MIL-DTL-38999 Series III | 25-11 | J | Panel Mount | Flange | Crimp | Threaded | B | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
7 In Stock | 1 : ¥2,588.88000 Bulk | Bulk | Active | Receptacle, Male Pins | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
16 In Stock | 1 : ¥4,409.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 128 | Military | MIL-DTL-38999 Series III | 25-35 | J | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
19 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 43 | Military | MIL-DTL-38999 Series III | 25-43 | J | Panel Mount | Flange | Crimp | Threaded | C | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
19 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 29 | Military | MIL-DTL-38999 Series III | 25-29 | J | Panel Mount | Flange | Crimp | Threaded | C | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
19 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 56 | Military | MIL-DTL-38999 Series III | 25-4 | J | Panel Mount | Flange | Crimp | Threaded | C | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
19 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 37 | Military | MIL-DTL-38999 Series III | 25-37 | J | Panel Mount | Flange | Crimp | Threaded | C | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C |