Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
462 In Stock | 1 : ¥369.77000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
97 In Stock | 1 : ¥369.36000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 14A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥303.23400 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 11A | 730V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥307.81520 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 30A | 1000V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥310.25840 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 17A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥310.64240 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 30A | 1000V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥321.76840 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 14A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥325.37440 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 10A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥331.21960 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 10A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥331.59400 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 12A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥338.68400 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 8A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥342.91040 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 10A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥342.91040 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 2 | - | Panel Mount, Through Hole | Bulkhead - Front or Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 10A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥346.64440 Bulk | Bulk | Active | Receptacle, Male Pins | 18 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 5.5A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥348.26000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 7A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥365.92080 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 7A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥365.92080 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 2 | - | Panel Mount, Through Hole | Bulkhead - Front or Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 7A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥372.88600 Bulk | Bulk | Active | Receptacle, Male Pins | 18 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 5.5A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥373.63160 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 6A | 730V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥384.20560 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Black Chrome over Nickel | Gold | Black | IP40 | UL94 V-0 | - | Shielded | 17A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥386.19560 Bulk | Bulk | Active | Receptacle, Female Sockets | 18 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 5.5A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥397.01640 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 2 | - | Panel Mount, Through Hole | Bulkhead - Front or Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 6A | 730V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥412.56240 Bulk | Bulk | Active | Receptacle, Female Sockets | 18 | 2 | - | Panel Mount, Through Hole | Bulkhead - Front or Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 5.5A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥420.40120 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | 2 | - | Panel Mount, Through Hole | Bulkhead - Front or Rear Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 5A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥446.64280 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | 2 | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | - | Shielded | 5A | 660V | - | -40°C ~ 125°C |