Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 25 : ¥222.60400 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 15A | 760V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥225.55960 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 15A | 760V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥231.21440 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 12A | 600V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥235.84160 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 12A | 600V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥237.00080 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 15A | 760V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥242.52400 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 12A | 600V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥243.16800 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 9A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥244.45520 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥247.02320 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 10A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥247.15120 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 12A | 600V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥249.05600 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 10A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥250.87840 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥253.06560 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 10A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥253.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥254.47760 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 9A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥261.54800 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥262.31960 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥264.88760 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥268.87440 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 5A | 600V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥269.64280 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 5A | 600V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥272.98600 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 7A | 660V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥280.95600 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 1 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 5A | 600V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥642.41400 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 1 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 5A | 600V | - | -40°C ~ 125°C |