Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
234 In Stock | 1 : ¥462.05000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
28 In Stock | 1 : ¥481.67000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 8A | 830V | - | -40°C ~ 125°C | |||
77 In Stock | 1 : ¥483.06000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 12A | 900V | - | -40°C ~ 125°C | |||
50 In Stock | 1 : ¥494.80000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 8A | 830V | - | -40°C ~ 125°C | |||
11 In Stock | 1 : ¥462.62000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 14A | 900V | - | -40°C ~ 125°C | |||
25 In Stock | 1 : ¥475.02000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
29 In Stock | 1 : ¥372.64000 Bulk | Bulk | Active | Plug, Male Pins | 16 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 6A | 730V | - | -40°C ~ 125°C | |||
16 In Stock | 1 : ¥499.16000 Bulk | Bulk | Active | Plug, Male Pins | 16 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 6A | 730V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥499.16000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 8A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥449.48040 Bulk | Bulk | Active | Plug, Male Pins | 12 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 7A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥453.54240 Bulk | Bulk | Active | Plug, Male Pins | 12 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 7A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 100 : ¥325.91610 Bulk | Bulk | Active | Plug, Male Pins | 4 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥379.97600 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 30A | 1000V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥382.59000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 17A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥382.83640 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 30A | 1000V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥383.58160 Bulk | Bulk | Active | Plug, Male Pins | 4 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 15A | 1000V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥391.17080 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 30A | 1000V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥393.65680 Bulk | Bulk | Active | Plug, Female Sockets | 3 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 17A | 830V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥393.90640 Bulk | Bulk | Active | Plug, Male Pins | 2 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 30A | 1000V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 50 : ¥394.96380 Bulk | Bulk | Active | Plug, Female Sockets | 7 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 11A | 730V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥396.14600 Bulk | Bulk | Active | Plug, Male Pins | 6 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 12A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥397.26600 Bulk | Bulk | Active | Plug, Male Pins | 5 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 14A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥401.24600 Bulk | Bulk | Active | Plug, Male Pins | 5 | 2 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 14A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥405.10120 Bulk | Bulk | Active | Plug, Male Pins | 6 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell | Shielded | 12A | 900V | - | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 25 : ¥408.46080 Bulk | Bulk | Active | Plug, Male Pins | 5 | 2 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome over Nickel | Gold | Silver | IP40 | UL94 V-0 | Backshell, Boot Adapter | Shielded | 14A | 900V | - | -40°C ~ 125°C |