Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12 In Stock | 1 : ¥360.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 4A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
10 In Stock | 1 : ¥360.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 4A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
8 In Stock | 1 : ¥360.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 4A | - | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥433.72000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 4A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥177.74000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 7.5A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥203.03000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 7.5A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥247.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 4A | - | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥247.20000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 4A | - | 0.157" ~ 0.177" (4.00mm ~ 4.50mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥252.94000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥252.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 7.5A | - | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥252.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 7.5A | - | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
2 In Stock | 1 : ¥288.82000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | - | 7.5A | - | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥289.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 500V | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥289.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 500V | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥289.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 500V | 0.098" ~ 0.118" (2.50mm ~ 3.00mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥289.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 500V | 0.039" ~ 0.059" (1.00mm ~ 1.50mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥289.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 500V | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥289.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 500V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥289.15000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 500V | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥315.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 400V | 0.118" ~ 0.138" (3.00mm ~ 3.50mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥315.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 400V | 0.098" ~ 0.118" (2.50mm ~ 3.00mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥315.09000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 400V | 0.059" ~ 0.079" (1.50mm ~ 2.00mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥335.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 300V | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥335.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 300V | 0.177" ~ 0.197" (4.50mm ~ 5.00mm) | -40°C ~ 120°C | |||
0 In Stock | 1 : ¥335.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | 1 | Metal | Brass | Chrome over Nickel | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Strain Relief | Unshielded | 7.5A | 300V | 0.138" ~ 0.157" (3.50mm ~ 4.00mm) | -40°C ~ 120°C |