Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥232.42000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
268 In Stock | 1 : ¥272.16000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
265 In Stock | 1 : ¥326.42000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
124 In Stock | 1 : ¥326.42000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
125 In Stock | 1 : ¥590.37000 Bulk | Bulk | Active | Plug, Male Pins | 1 | 408 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6A | - | 0.157" ~ 0.181" (4.00mm ~ 4.60mm) | -55°C ~ 250°C | |||
104 In Stock | 1 : ¥306.64000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 6 | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
27 In Stock | 1 : ¥425.19000 Bulk | Bulk | Active | Plug, Male Pins | 1 | 405 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 4A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
67 In Stock | 1 : ¥879.43000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | - | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | 0.126" ~ 0.146" (3.20mm ~ 3.70mm) | -55°C ~ 250°C | |||
196 In Stock | 1 : ¥368.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 1 | 408 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6A | - | - | -55°C ~ 250°C | |||
94 In Stock | 1 : ¥331.84000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
96 In Stock | 1 : ¥283.98000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | 304 | - | Panel Mount | Front and Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
55 In Stock | 1 : ¥323.96000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
33 In Stock | 1 : ¥323.96000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.224" ~ 0.244" (5.70mm ~ 6.20mm) | -55°C ~ 250°C | |||
58 In Stock | 1 : ¥325.11000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 3 | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
93 In Stock | 1 : ¥330.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 1 | 405 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 8A | - | - | -55°C ~ 250°C | |||
54 In Stock | 1 : ¥331.84000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
10 In Stock | 1 : ¥358.36000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A, 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
32 In Stock | 1 : ¥370.34000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.205" ~ 0.224" (5.20mm ~ 5.70mm) | -55°C ~ 250°C | |||
31 In Stock | 1 : ¥370.34000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.224" ~ 0.244" (5.70mm ~ 6.20mm) | -55°C ~ 250°C | |||
10 In Stock | 1 : ¥233.24000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.205" ~ 0.224" (5.20mm ~ 5.70mm) | -55°C ~ 250°C | |||
64 In Stock | 1 : ¥288.08000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A, 10A | - | - | -55°C ~ 250°C | |||
30 In Stock | 1 : ¥326.42000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.224" ~ 0.244" (5.70mm ~ 6.20mm) | -55°C ~ 250°C | |||
7 In Stock | 1 : ¥326.42000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
12 In Stock | 1 : ¥329.21000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C | |||
15 In Stock | 1 : ¥331.84000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | -55°C ~ 250°C |