Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock | 1 : ¥329.21000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 20A | - | - | -55°C ~ 250°C | |||
49 In Stock | 1 : ¥429.37000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 20A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
97 In Stock | 1 : ¥468.45000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 10 | 310 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
67 In Stock | 1 : ¥376.91000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 250°C | |||
28 In Stock | 1 : ¥391.61000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 6 | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 12A | - | - | -55°C ~ 250°C | |||
3 In Stock | 1 : ¥463.44000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
6 In Stock | 1 : ¥468.45000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 10 | 310 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
17 In Stock | 1 : ¥494.07000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 12A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
23 In Stock | 1 : ¥2,152.53000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 5 | 695 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 6A | - | - | -55°C ~ 250°C | |||
6 In Stock | 1 : ¥309.26000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 20A | - | - | -55°C ~ 250°C | |||
3 In Stock | 1 : ¥426.25000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 10 | 310 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
21 In Stock | 1 : ¥429.37000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 20A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
9 In Stock | 1 : ¥429.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 1 | 408 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | - | - | Shielded | 10A | - | - | -55°C ~ 250°C | |||
4 In Stock | 1 : ¥431.75000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 20A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
3 In Stock | 1 : ¥436.68000 Bulk | Bulk | Active | Receptacle, Female Sockets and Male Pins | 8 | 308 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 9A | - | - | -55°C ~ 250°C | |||
9 In Stock | 1 : ¥463.44000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
9 In Stock | 1 : ¥463.44000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 15A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
5 In Stock | 1 : ¥468.45000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 10 | 310 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 7A | - | - | -55°C ~ 250°C | |||
8 In Stock | 1 : ¥494.07000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 12A | - | 0.244" ~ 0.283" (6.20mm ~ 7.20mm) | -55°C ~ 250°C | |||
7 In Stock | 1 : ¥531.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Z | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | - | -55°C ~ 250°C | |||
3 In Stock | 1 : ¥535.53000 Bulk | Bulk | Active | Plug, Female Sockets and Male Pins | 7 | 307 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A, 12A | - | 0.165" ~ 0.205" (4.20mm ~ 5.20mm) | -55°C ~ 250°C | |||
7 In Stock | 1 : ¥572.06000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | 310 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Z | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | - | -55°C ~ 250°C | |||
5 In Stock | 1 : ¥581.91000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 310 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Z | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 7A | - | - | -55°C ~ 250°C | |||
6 In Stock | 1 : ¥593.98000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Z | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 9A | - | 0.205" ~ 0.244" (5.20mm ~ 6.20mm) | -55°C ~ 250°C | |||
5 In Stock | 1 : ¥593.98000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Z | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 10A | - | - | -55°C ~ 250°C |