Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194 In Stock | 1 : ¥125.12000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 30A | 48VAC/DC | - | -40°C ~ 100°C | |||
197 In Stock | 1 : ¥102.70000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 30A | 48VAC/DC | - | -40°C ~ 100°C | |||
221 In Stock | 1 : ¥143.10000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.512" ~ 0.709" (13.00mm ~ 18.00mm) | -40°C ~ 100°C | |||
83 In Stock | 1 : ¥202.21000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.512" ~ 0.709" (13.00mm ~ 18.00mm) | -40°C ~ 100°C | |||
17 In Stock | 1 : ¥118.06000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 20A | 250VAC/DC | - | -40°C ~ 100°C | |||
17 In Stock | 1 : ¥331.68000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 20A | 250VAC/DC | 0.512" ~ 0.709" (13.00mm ~ 18.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥201.89600 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 20A | 250VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
1 In Stock | 1 : ¥191.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead - Front or Rear Side Nut | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 20A | 250VAC/DC | - | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥243.58000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 20A | 250VAC/DC | 0.512" ~ 0.709" (13.00mm ~ 18.00mm) | -40°C ~ 100°C | |||
1 In Stock | 1 : ¥185.62000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 30A | 48VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥173.68700 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 30A | 48VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥175.03300 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥188.73500 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 20A | 300VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥249.44700 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥256.16200 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥270.13500 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Unshielded | 20A | 250VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥273.22200 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥279.80700 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥283.70600 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 20A | 250VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥283.70600 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 20A | 250VAC/DC | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥287.06400 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 30A | 48VAC/DC | 0.354" ~ 0.630" (9.00mm ~ 16.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥290.42200 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut, Strain Relief | Unshielded | 20A | 250VAC/DC | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥349.63900 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 20A | 250VAC/DC | 0.236" ~ 0.472" (5.99mm ~ 11.99mm) | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 10 : ¥355.72300 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | Unshielded | 20A | 250VAC/DC | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | -40°C ~ 100°C |