Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock 1 Factory | 1 : ¥1,086.77000 Bulk | Bulk | Active | Receptacle, Male Pins | 26 (Power) | M27-26 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 8A | - | 0.079" ~ 0.571" (2.00mm ~ 14.50mm) | -20°C ~ 125°C | |||
1 In Stock | 1 : ¥1,130.94000 Bulk | Bulk | Active | Receptacle, Male Pins | 26 (Power) | M27-26 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 8A | - | - | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥508.66000 Bulk | Bulk | Active | Receptacle, Male Pins | 26 | M27-26 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | - | - | - | - | Silver | - | - | - | Unshielded | - | - | - | - | |||
0 In Stock Check Lead Time | 24 : ¥584.00750 Bulk | Bulk | Active | Receptacle, Male Pins | 28 | M27-28 | - | Panel Mount | Bulkhead - Front Side Nut | Solder | Threaded | N (Normal) | Metal | Metal | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 8A | 48VAC, 74VDC | - | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 24 : ¥647.38167 Bulk | Bulk | Active | Receptacle, Female Sockets | 28 | M27-28 | - | Panel Mount | Bulkhead - Front Side Nut | Solder | Threaded | N (Normal) | Metal | Zinc Die Cast | - | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 8A | 48VAC, 74VDC | - | -20°C ~ 125°C | |||
0 In Stock | 24 : ¥848.06292 Bulk | Bulk | Last Time Buy | Receptacle, Male Pins | 26 (Power) | M27-26 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 8A | - | - | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥861.01000 Bulk | Bulk | Active | Plug, Male Pins | 26 (Power) | M27-26 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 8A | - | 0.079" ~ 0.571" (2.00mm ~ 14.50mm) | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥956.82000 Bulk | Bulk | Active | Receptacle, Female Sockets | 26 (Power) | M27-26 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 8A | - | - | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,017.57000 Bulk | Bulk | Active | Receptacle, Male Pins | 28 (Power) | M27-28 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 8A | - | 0.079" ~ 0.571" (2.00mm ~ 14.50mm) | -20°C ~ 125°C | |||
0 In Stock | 12 : ¥1,074.22833 Bulk | Bulk | Last Time Buy | Receptacle, Male Pins | 26 (Power) | M27-26 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Shielded | 8A | - | - | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,122.49000 Bulk | Bulk | Active | Plug, Female Sockets | 28 (Power) | M27-28 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 8A | - | 0.079" ~ 0.571" (2.00mm ~ 14.50mm) | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,123.47000 Bulk | Bulk | Active | Receptacle, Female Sockets | 26 (Power) | M27-26 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 8A | - | 0.079" ~ 0.571" (2.00mm ~ 14.50mm) | -20°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥1,510.63000 Bulk | Bulk | Active | Plug, Female Sockets | 26 (Power) | M27-26 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 8A | - | 0.079" ~ 0.571" (2.00mm ~ 14.50mm) | -20°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 26 (Power) | M27-26 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | - | - | - | - | - | Silver | - | - | Backshell, Coupling Nut | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Female Sockets | 28 (Power) | M27-28 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 8A | - | 0.079" ~ 0.571" (2.00mm ~ 14.50mm) | -20°C ~ 125°C |