Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,256 In Stock | 1 : ¥9.11000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
856 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
292 In Stock | 1 : ¥11.90000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
1,157 In Stock | 1 : ¥12.07000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
164 In Stock | 1 : ¥12.56000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
952 In Stock | 1 : ¥19.29000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | - | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
1,066 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | - | Backshell, Cable Clamp | - | - | - | - | -25°C ~ 75°C | |||
384 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | - | Backshell, Cable Clamp | - | - | - | - | -25°C ~ 75°C | |||
3,547 In Stock | 1 : ¥36.29000 Box | Box | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | IP40 | UL94 V-0 | Board Guide, Ground | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
518 In Stock | 1 : ¥41.05000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | - | Backshell, Cable Clamp | - | - | - | - | -25°C ~ 75°C | |||
300 In Stock | 1 : ¥43.76000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 3A | - | - | -25°C ~ 75°C | |||
332 In Stock | 1 : ¥51.39000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 10A | - | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -25°C ~ 75°C | |||
1,050 In Stock | 1 : ¥54.92000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | Board Guide | Unshielded | 3A | - | - | -25°C ~ 75°C | |||
207 In Stock | 1 : ¥56.32000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 10A | - | 0.256" ~ 0.315" (6.50mm ~ 8.00mm) | -25°C ~ 75°C | |||
111 In Stock | 1 : ¥68.06000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 7.5A | - | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -25°C ~ 75°C | |||
174 In Stock | 1 : ¥68.30000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Tin | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 10A | - | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -25°C ~ 75°C | |||
468 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Black | Silver | Black | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 15A | - | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -25°C ~ 75°C | |||
486 In Stock | 1 : ¥31.94000 Box | Box | Active | Receptacle, Female Sockets | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | IP40 | UL94 V-0 | Board Guide, Ground | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
1,662 In Stock | 1 : ¥33.82000 Box | Box | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Plastic | Thermoplastic | - | Gold | Black, Silver | IP40 | UL94 V-0 | Board Guide, Ground | Unshielded | 6A | - | - | -25°C ~ 75°C | |||
162 In Stock | 1 : ¥43.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 15A | - | 0.256" ~ 0.315" (6.50mm ~ 8.00mm) | -25°C ~ 75°C | |||
377 In Stock | 1 : ¥45.40000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Panel Mount, Through Hole | Flange | Solder | Push-Pull | Keyed | Plastic | Thermoplastic | - | Gold | Black | IP40 | UL94 V-0 | - | Unshielded | 3A | - | - | -25°C ~ 75°C | |||
508 In Stock | 1 : ¥50.00000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Nickel | Tin | Silver | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 10A | - | 0.256" ~ 0.315" (6.50mm ~ 8.00mm) | -25°C ~ 75°C | |||
173 In Stock | 1 : ¥57.88000 Bulk | Bulk | Active | Receptacle, Male Pins | 7 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Black | Gold | Black | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 5A | - | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -25°C ~ 75°C | |||
682 In Stock | 1 : ¥61.49000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Zinc Die Cast | Black | Gold | Black | IP40 | UL94 V-0 | Backshell, Cable Clamp | Unshielded | 15A | - | 0.118" ~ 0.256" (3.00mm ~ 6.50mm) | -25°C ~ 75°C | |||
230 In Stock | 1 : ¥72.08000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | XLR | - | Free Hanging (In-Line) | - | Solder Cup | Latch Holder | Keyed | Metal | Zinc Die Cast | Nickel | Silver | Silver | IP40 | - | Backshell, Cable Clamp | - | - | - | - | -25°C ~ 75°C |