Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,265.30000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | Military | MIL-DTL-38999 Series II | 8-35 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 200°C | |||
3 In Stock | 1 : ¥1,405.35000 Bag | Bag | Active | Plug, Male Pins | 18 | Military | MIL-DTL-38999 Series II | 14-18 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 200°C | |||
26 In Stock | 1 : ¥1,674.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 53 | - | MIL-DTL-38999 Series II | 18-53 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | Cable Clamp | Unshielded | - | - | - | -65°C ~ 175°C | |||
26 In Stock | 1 : ¥2,998.14000 Bulk | Bulk | Active | Plug, Female Sockets | 55 | Military | MIL-DTL-38999 Series II | 16-35 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut, Ground | Shielded | - | - | - | -65°C ~ 200°C | |||
116 In Stock | 1 : ¥180.62000 Bulk | Bulk | Active | Receptacle, Male Pins | 13 | Military | MIL-DTL-38999 Series II | 10-35 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C | |||
26 In Stock | 1 : ¥659.33000 Bulk | Bulk | Active | Plug, Male Pins | 55 | - | MIL-DTL-38999 Series II | 16-35 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 175°C | |||
97 In Stock | 1 : ¥2,125.03000 Bulk | Bulk | Active | Plug, Female Sockets | 32 | Military | MIL-DTL-38999 Series II | 18-32 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 175°C | |||
98 In Stock | 1 : ¥458.44000 Bulk | Bulk | Active | Plug, Female Sockets | 13 | Military | MIL-DTL-38999 Series II | 10-35 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | Coupling Nut, Ground | Shielded | - | - | - | -65°C ~ 175°C | |||
37 In Stock | 1 : ¥484.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 37 | Military | MIL-DTL-38999 Series II | 14-35 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C | |||
13 In Stock | 1 : ¥1,155.78000 Bulk | Bulk | Active | Receptacle, Female Sockets | 13 | - | MIL-DTL-38999 Series II | 10-35 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C | |||
23 In Stock | 1 : ¥1,343.95000 Bag | Bag | Active | Plug, Female Sockets | 13 | Military | MIL-DTL-38999 Series II | 10-35 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 200°C | |||
10 In Stock | 1 : ¥1,727.26000 Bulk | Bulk | Active | Plug, Female Sockets | 37 | - | MIL-DTL-38999 Series II | 14-35 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 175°C | |||
13 In Stock | 1 : ¥1,243.46000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | - | 14-5 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Cadmium over Nickel | Gold | - | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 200°C | |||
26 In Stock | 1 : ¥1,372.76000 Bag | Bag | Active | Receptacle, Female Sockets | 22 | Military | MIL-DTL-38999 Series II | 12-35 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Nickel | Gold | Silver | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 200°C | |||
31 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-38999 Series II | 8-35 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 200°C | |||
73 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-38999 Series II | 8-35 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 175°C | |||
35 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 8 | - | MIL-DTL-38999 Series II | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 200°C | |||
70 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 13 | - | MIL-DTL-38999 Series II | 10-35 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 175°C | |||
73 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-38999 Series II | 8-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 175°C | |||
242 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-38999 Series II | 10-98 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 200°C | |||
73 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 6 | - | MIL-DTL-38999 Series II | 8-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 175°C | |||
70 Marketplace | Unavailable | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-38999 Series II | 10-98 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium over Nickel | Gold | Olive Drab | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 175°C | |||
47 Marketplace | Unavailable | Bulk | Active | Receptacle, Female Sockets | 6 | - | MIL-DTL-38999 Series II | 8-35 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C | |||
29 Marketplace | Unavailable | Bulk | Active | Plug, Male Pins | 6 | - | MIL-DTL-38999 Series II | 10-98 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | Silver | Environment Resistant | - | Coupling Nut | Unshielded | - | - | - | -65°C ~ 200°C | |||
47 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 6 | - | MIL-DTL-38999 Series II | 8-6 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Cadmium over Nickel | Gold | - | Environment Resistant | - | - | Unshielded | - | - | - | -65°C ~ 175°C |