Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥52.73660 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | - | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 50 : ¥55.92840 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | - | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥78.23280 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | - | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 50 : ¥82.43300 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | 0.217" (5.50mm) | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 50 : ¥82.94040 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | 0.217" (5.50mm) | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 50 : ¥83.29840 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | - | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥84.81040 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | - | - | |||
0 In Stock Check Lead Time | 25 : ¥84.81040 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | - | - | |||
0 In Stock Check Lead Time | 50 : ¥85.52320 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | 0.256" (6.50mm) | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 50 : ¥87.73160 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | 0.256" (6.50mm) | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥90.16000 Bulk | Bulk | Active | Plug, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥91.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | 0.256" (6.50mm) | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥101.02640 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | 0.217" (5.50mm) | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥101.55520 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | 0.217" (5.50mm) | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥101.91320 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | 0.256" (6.50mm) | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥102.08400 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | 0.217" (5.50mm) | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥115.45280 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (Power) | M03 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | - | - | IP68 - Dust Tight, Waterproof | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥143.14960 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (Power) | M05 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | - | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | - | - | |||
0 In Stock Check Lead Time | 25 : ¥149.78280 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (Power) | M05 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | - | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | - | - | |||
0 In Stock Check Lead Time | 25 : ¥154.49880 Bulk | Bulk | Active | Plug, Female Sockets | 5 (Power) | M05 | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | - | - | - | Gold | - | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | - | 600V | - | - |