Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥233.16000 Bag | Bag | Active | Insert, Male Pins | 4 | M12-4 | - | - | - | Spring Tabs | - | D | - | - | - | Gold | - | - | - | Insert Only, Requires Shell | Shielded | 1.18A | - | - | -40°C ~ 70°C | |||
80 In Stock | 1 : ¥551.86000 Bulk | Bulk | Active | Jack, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | - | Gold | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 1.18A | 57VDC | 0.197" ~ 0.374" (5.00mm ~ 9.50mm) | -40°C ~ 70°C | |||
11 In Stock | 1 : ¥389.39000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC | Threaded | D | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 1.18A | - | - | -40°C ~ 70°C | |||
2 In Stock | 1 : ¥480.27000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | X | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 1.18A | - | - | -40°C ~ 70°C | |||
11 In Stock | 1 : ¥689.62000 Bulk | Bulk | Active | Jack, Female Sockets | 8 | M12-8 | - | Free Hanging (In-Line) | - | IDC | Threaded | X | Metal | Zinc Die Cast | - | Gold | - | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Backshell | Shielded | 1.18A | 57VDC | 0.197" ~ 0.374" (5.00mm ~ 9.50mm) | -40°C ~ 70°C | |||
2 In Stock | 1 : ¥377.98000 Bulk | Bulk | Active | Insert, Male Pins | 8 | M12-8 | - | - | - | Spring Tabs | - | X | - | - | - | Gold | - | - | - | Insert Only, Requires Shell | Shielded | 1.18A | - | - | -40°C ~ 70°C |