Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | N | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Potted | Shielded | 2A | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | N | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 2A | - | - | -20°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | - | Shielded | 2A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | P | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 2A | - | - | -20°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | U | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | UL94 V-0 | Potted | Shielded | 2A | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N | - | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 2A | - | - | -20°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 2A | - | 0.220" (5.60mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | N | - | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 3A | - | - | -20°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 2A | - | 0.220" (5.60mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Shielded | 2A | - | - | -20°C ~ 200°C |