Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
741 In Stock | 1 : ¥49.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 HB | - | Shielded | 4A | 250V | - | -40°C ~ 105°C | |||
197 In Stock | 1 : ¥50.82000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | M12-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
299 In Stock | 1 : ¥52.05000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | M12-3 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,197 In Stock | 1 : ¥56.98000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
251 In Stock | 1 : ¥56.98000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
664 In Stock | 1 : ¥57.30000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,239 In Stock | 1 : ¥58.54000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,479 In Stock | 1 : ¥58.78000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
4,168 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Shielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
2,160 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
951 In Stock | 1 : ¥59.44000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
2,926 In Stock | 1 : ¥59.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
1,640 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
1,131 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,015 In Stock | 1 : ¥60.42000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | D | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
289 In Stock | 1 : ¥60.92000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
1,048 In Stock | 1 : ¥62.31000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | D | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
4,738 In Stock | 1 : ¥64.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
4,233 In Stock | 1 : ¥64.36000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
929 In Stock | 1 : ¥67.57000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥67.57000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | - | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 4A | 60V | - | -40°C ~ 85°C | |||
1,964 In Stock | 1 : ¥68.14000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60V | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | -40°C ~ 85°C | |||
357 In Stock | 1 : ¥69.37000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 | - | - | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | B | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 60V | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
3,020 In Stock | 1 : ¥69.62000 Tray | Tray | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | D | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 4A | 250V | - | -40°C ~ 85°C | |||
261 In Stock | 1 : ¥69.62000 Tray | Tray | Active | Plug, Female Sockets | 4 | - | - | M12-4 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Unshielded | 4A | 250V | - | -40°C ~ 85°C |