Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 Marketplace | Active | Bulk | Active | Plug, Male Pins | 4 | 14-4 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 4 | 14-4 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Bulk | Active | Plug, Female Sockets | 5 | 14-5 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Bulk | Active | Plug, Female Sockets | 32 | 18-32 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Bulk | Active | Plug, Female Sockets | 6 | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 8 | 18-8 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Bulk | Active | Plug, Female Sockets | 19 | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Active | Bulk | Active | Receptacle, Male Pins | 6 | 10-6 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 8 (Power) | M16-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | - | - | - | -20°C ~ 125°C | |||
0 Marketplace | Active | Bulk | Active | Receptacle, Female Sockets | 4 | 14-4 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 Marketplace | Unavailable | Bulk | Active | Receptacle, Male Pins | 26 | 16-26 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Olive Drab Cadmium | Gold | Olive Drab | - | - | - | - | - | - | - | -55°C ~ 200°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 12 (Power) | M16-12 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | - | - | - | -20°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 14 (Power) | M16-14 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | N (Normal) | Metal | Gadolinium-Zinc | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | - | - | - | -20°C ~ 125°C |