Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
451 In Stock | 1 : ¥160.58000 Tray | Tray | Active | Receptacle, Female Sockets | 4 | 11-4 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | A | Plastic | Thermoplastic | - | Gold or PdNi +Gold | - | - | UL94 V-0 | - | - | - | 250VAC/DC | - | -55°C ~ 105°C | |||
2,092 In Stock | 1 : ¥232.42000 Tray | Tray | Active | Receptacle, Female Sockets | 28 | 17-28 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | - | UL94 V-0 | - | - | 7.5A | 250V | - | -40°C ~ 105°C | |||
1,070 In Stock | 1 : ¥367.96000 Tray | Tray | Active | Receptacle, Male Pins | 16 | 17-16 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Tin | Black | - | UL94 V-0 | - | Unshielded | - | 250VAC/DC | - | -55°C ~ 105°C | |||
552 In Stock | 1 : ¥219.45000 Tray | Tray | Active | Receptacle, Male Pins | 28 | 17-28 | - | Panel Mount, Through Hole | Flange | Solder | Threaded | Keyed | Plastic | Thermoplastic | - | Gold | Black | - | UL94 V-0 | - | - | 7.5A | 250V | - | -40°C ~ 105°C |