Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
254 In Stock | 1 : ¥225.03000 Bulk | Bulk | Active | Plug, Male Pins | 12 | - | MIL-DTL-26482 Series I | 14-12 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
157 In Stock | 1 : ¥321.09000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | MIL-DTL-26482 Series I | 12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
107 In Stock | 1 : ¥363.37000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | MIL-DTL-26482 Series I | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Black Zinc Cobalt | Gold | Black | Environment Sealed | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
103 In Stock | 1 : ¥146.96000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | MIL-DTL-26482 Series I | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Backshell, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
117 In Stock | 1 : ¥189.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | MIL-DTL-26482 Series I | 12-4 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
530 In Stock | 1 : ¥298.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Backshell | Unshielded | - | - | - | -55°C ~ 125°C | |||
65 In Stock | 1 : ¥240.55000 Bulk | Bulk | Active | Plug, Male Pins | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
54 In Stock | 1 : ¥271.66000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | MIL-DTL-26482 Series I | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | - | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
66 In Stock | 1 : ¥333.07000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | MIL-DTL-26482 Series I | 12-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
8 In Stock | 1 : ¥383.56000 Bulk | Bulk | Active | Plug, Male Pins | 4 | - | MIL-DTL-26482 Series I | 12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥842.65000 Bulk | Bulk | Active | Plug, Male Pins | 8 | - | MIL-DTL-26482 Series I | 12-8 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | 7.5A | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥145.89000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | - | MIL-DTL-26482 Series I | 12-10 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥276.75000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | MIL-DTL-26482 Series I | 8-4 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥133.41000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | - | MIL-DTL-26482 Series I | 12-8 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 125°C |