Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
136 In Stock | 1 : ¥84.56000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | MIL-DTL-26482 Series I | 8-3 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Black Zinc Cobalt | Gold | Black | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
22 In Stock | 1 : ¥327.82000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | MIL-DTL-26482 Series I | 8-3 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Black Zinc Cobalt | Gold | Black | Environment Sealed | - | Backshell, Cable Clamp, Coupling Nut | Unshielded | - | - | - | -55°C ~ 125°C | |||
39 In Stock | 1 : ¥223.39000 Bulk | Bulk | Active | Receptacle, Male Pins | 32 | - | MIL-DTL-26482 Series I | 18-32 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 125°C | |||
80 In Stock | 1 : ¥371.82000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | - | MIL-DTL-26482 Series I | 16-8 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Olive Drab Chromate over Cadmium | Gold | Olive Drab | Environment Sealed | - | Strain Relief | Unshielded | - | - | - | -55°C ~ 125°C | |||
78 In Stock | 1 : ¥121.42000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | - | MIL-DTL-26482 Series I | 16-8 | - | Panel Mount | Flange | Solder Cup | Bayonet Lock | N (Normal) | Metal | Aluminum | Black Zinc Cobalt | Gold | Black | - | - | - | Unshielded | - | - | - | -55°C ~ 125°C |